
* Images are for reference only
UM6301-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- UM6301-VB
- JLCPCB Part #
- C22389517
- Package
- SO-8
- Description
- -55℃~+150℃ 1 N-Channel + 1 P-Channel 1V@250uA、1V@250uA 26mΩ@10V、55mΩ@10V 3.4W 4.9A、5.3A 60V 6nC、8nC N-Channel + P-Channel SO-8 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.6310
10+
$0.5074
30+
$0.4464
100+
$0.3854
500+
$0.3500
1000+
$0.3308
Related Products
Welcome back, may I help you?