
* Images are for reference only
TSM6866SDCA RVG-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- TSM6866SDCA RVG-VB
- JLCPCB Part #
- C22389433
- Package
- TSSOP-8
- Description
- -55℃~+150℃ 12mΩ@4.5V 12nC 2 N-Channel 20V 6.2A 800mV N-Channel ±12V TSSOP-8 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4448
10+
$0.3500
30+
$0.3083
100+
$0.2585
500+
$0.2345
1000+
$0.2216
Related Products
Welcome back, may I help you?