This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

TSM2328CX RF-VB

Extended
Manufacturer
VBsemi Elec
MFR.Part #
TSM2328CX RF-VB
JLCPCB Part #
C22389106
Package
SOT-23(TO-236)
Description
-55℃~+150℃ 1 N-channel 1.25W 100V 13pF 190pF 2.8V@250uA 22pF 260mΩ@4.5V 2A 5.8nC@4.5V N-Channel SOT-23(TO-236) MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 50

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 50

In-stock Item Pricing

Qty Unit Price
1+ $0.2321
50+ $0.1843
150+ $0.1638
500+ $0.1382
3000+ $0.1268
6000+ $0.1199

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons