
* Images are for reference only
TPC8A03-H-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- TPC8A03-H-VB
- JLCPCB Part #
- C2680907
- Package
- SO-8
- Description
- -55℃~+150℃ 1 N-channel 18A 195pF 1V 2.5W 30V 4mΩ@10V 6.8nC@10V 73pF@15V 820pF@15V N-Channel SO-8 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.4929
10+
$0.3915
30+
$0.3480
100+
$0.2932
500+
$0.2690
1000+
$0.2545
Related Products
Welcome back, may I help you?