
* Images are for reference only
TPC8076-H-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- TPC8076-H-VB
- JLCPCB Part #
- C22389870
- Package
- SO-8
- Description
- -55℃~+150℃ 1 N-channel 18A 195pF 2.8W 30V 3V@250uA 5mΩ@4.5V 6.8nC 820pF N-Channel SO-8 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.4735
10+
$0.3721
30+
$0.3286
100+
$0.2738
500+
$0.2497
1000+
$0.2352
Related Products
Welcome back, may I help you?