
* Images are for reference only
TK6Q60W-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- TK6Q60W-VB
- JLCPCB Part #
- C19711364
- Package
- TO-251
- Description
- -55℃~+150℃ 1 N-channel 12pF 25nC@10V 25pF 360pF 4V 650V 700mΩ@10V 7A 83W N-Channel TO-251 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 80
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$1.1335
10+
$0.9457
30+
$0.8429
80+
$0.7257
480+
$0.6744
960+
$0.6503
Related Products
Welcome back, may I help you?