
* Images are for reference only
T1450 TO251-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- T1450 TO251-VB
- JLCPCB Part #
- C19711294
- Package
- TO-251
- Description
- -55℃~+150℃ 1 N-channel 1.1nF 13mΩ@10V、14mΩ@4.5V 2.5V 350pF 36nC@10V 40V 460pF 55.5W 55A N-Channel TO-251 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 80
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.4206
10+
$0.3304
30+
$0.2917
80+
$0.2434
480+
$0.2224
960+
$0.2095
Related Products
Welcome back, may I help you?