
* Images are for reference only
T12N10-VB TO251
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- T12N10-VB TO251
- JLCPCB Part #
- C22389866
- Package
- TO-251
- Description
- -55℃~+175℃ 100V 110mΩ@10V 110pF 15A 2.7W 25nC@10V 3V@250uA 70pF 892pF N-Channel TO-251 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 80
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.4451
10+
$0.3503
30+
$0.3085
80+
$0.2587
480+
$0.2346
960+
$0.2218
Related Products
Welcome back, may I help you?