
* Images are for reference only
SiHD9N60E-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- SiHD9N60E-VB
- JLCPCB Part #
- C22357140
- Package
- TO-252
- Description
- -55℃~+150℃ 1 N-channel 1.5nF 12A 12pF 180W 25nC@10V 340mΩ@10V 4V@250uA 51pF 600V N-Channel TO-252 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$1.3745
10+
$1.1376
30+
$1.0055
100+
$0.8589
500+
$0.7928
1000+
$0.7638
Related Products
Welcome back, may I help you?