
* Images are for reference only
STD12NF06T4-1-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- STD12NF06T4-1-VB
- JLCPCB Part #
- C20626262
- Package
- TO-251
- Description
- -55℃~+150℃ 1 N-channel 1.1nF 130pF 2.7W 21.7nC 281pF 3.5V 35A 37mΩ@4.5V 60V N-Channel TO-251 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 80
$0.01
Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$0.4644
10+
$0.3680
30+
$0.3278
80+
$0.2764
480+
$0.2539
960+
$0.2394
Related Products
Welcome back, may I help you?