
* Images are for reference only
SSM9962GM-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- SSM9962GM-VB
- JLCPCB Part #
- C19632163
- Package
- SO-8
- Description
- -55℃~+175℃ 11.7nC@10V 110pF 2 N-Channel 28mΩ@10V、30mΩ@4.5V 2V 4W 50pF 600pF 60V 7A N-Channel SO-8 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.6027
10+
$0.4899
30+
$0.4335
100+
$0.3787
500+
$0.3449
1000+
$0.3271
Related Products
Welcome back, may I help you?