
* Images are for reference only
SIR616DP-T1-GE3-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- SIR616DP-T1-GE3-VB
- JLCPCB Part #
- C22396003
- Package
- DFN-8-EP(5x6)
- Description
- -55℃~+150℃ 1 N-channel 1.38nF 11pF 142pF 200V 20nC@10V 30A 43mΩ@7.5V 4V@250uA 66.6W N-Channel DFN-8-EP(5x6) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$1.8496
10+
$1.5654
30+
$1.3872
100+
$1.2058
500+
$1.1223
1000+
$1.0870
Related Products
Welcome back, may I help you?