
* Images are for reference only
SI9958DY-T1-E3-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- SI9958DY-T1-E3-VB
- JLCPCB Part #
- C20626315
- Package
- SO-8
- Description
- 1 N-Channel + 1 P-Channel 115pF 18.5nC@10V 2V 3.1W 30V 50mΩ@4.5V 57pF 620pF 8A N-Channel + P-Channel SO-8 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$0.3886
10+
$0.3051
30+
$0.2698
100+
$0.2248
500+
$0.2055
1000+
$0.1927
Related Products
Welcome back, may I help you?