
* Images are for reference only
SI7272DP-T1-GE3-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- SI7272DP-T1-GE3-VB
- JLCPCB Part #
- C22395995
- Package
- DFN-8(5x6)
- Description
- 18mΩ@10V 2.4V@250uA 20nC@10V 22A 3.5W 30V N-Channel DFN-8(5x6) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6230
10+
$0.6085
30+
$0.6005
100+
$0.5909
Related Products
Welcome back, may I help you?