This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SI6968BEDQ-T1-GE3-VB

Extended
Manufacturer
VBsemi Elec
MFR.Part #
SI6968BEDQ-T1-GE3-VB
JLCPCB Part #
C20626335
Package
TSSOP-8
Description
-55℃~+150℃ 1.6V 18mΩ@2.5V 18nC@4.5V 2 N-Channel 20V 7.6A 960mW N-Channel TSSOP-8 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 5

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 5

In-stock Item Pricing

Qty Unit Price
1+ $0.3353
50+ $0.2634
150+ $0.2325
500+ $0.1940
3000+ $0.1768
6000+ $0.1665

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons