
* Images are for reference only
SI6433DQ-T1-E3-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- SI6433DQ-T1-E3-VB
- JLCPCB Part #
- C2680883
- Package
- TSSOP-8
- Description
- -55℃~+150℃ 0.018pF@10V 1 P-Channel 10mΩ@4.5V 1V@450uA 1W 20V 46nC@4.5V 9A P-Channel TSSOP-8 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.9728
10+
$0.7876
30+
$0.6958
100+
$0.6040
500+
$0.5492
1000+
$0.5219
Related Products
Welcome back, may I help you?