
* Images are for reference only
SI4632DY-T1-E3-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- SI4632DY-T1-E3-VB
- JLCPCB Part #
- C19711279
- Package
- SO-8
- Description
- -55℃~+150℃ 1 N-channel 1.6W 25A 30V 3V 3mΩ@10V、4mΩ@4.5V 45nC@4.5V 6.5nF 610pF 930pF N-Channel SO-8 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.8194
10+
$0.6668
30+
$0.5897
100+
$0.5142
500+
$0.4676
1000+
$0.4451
Related Products
Welcome back, may I help you?