
* Images are for reference only
SI3993DV-T1-E3-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- SI3993DV-T1-E3-VB
- JLCPCB Part #
- C29779017
- Package
- TSOP-6
- Description
- -55℃~+150℃ 1.4W 2 P-Channel 2.7nC@4.5V 20V 210pF 2V@250uA 33pF 45pF 4A 75mΩ@4.5V、100mΩ@2.5V P-Channel TSOP-6 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$0.2314
50+
$0.1837
150+
$0.1632
500+
$0.1378
3000+
$0.1264
6000+
$0.1195
Related Products
Welcome back, may I help you?