
* Images are for reference only
RU1HL8L-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- RU1HL8L-VB
- JLCPCB Part #
- C20755583
- Package
- TO-252
- Description
- -55℃~+150℃ 1 P-Channel 100V 120mΩ@4.5V 16A 2.5V 34.8nC@10V 41pF 41pF 65pF P-Channel TO-252 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 38
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 38
In-stock Item Pricing
Qty Unit Price
1+
$0.8189
10+
$0.6663
30+
$0.5893
100+
$0.5138
500+
$0.4672
1000+
$0.4448
Related Products
Welcome back, may I help you?