
* Images are for reference only
NTJD4152PT1G-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- NTJD4152PT1G-VB
- JLCPCB Part #
- C20417631
- Package
- SC70-6
- Description
- -55℃~+150℃ 2 N-Channel 2.6A 2.7W 20V 2V 5nC 86mΩ@4.5V N-Channel SC70-6 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 79
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1169
50+
$0.1141
150+
$0.1124
500+
$0.1104
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?