
* Images are for reference only
NTD2955-1G-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- NTD2955-1G-VB
- JLCPCB Part #
- C19188154
- Package
- TO-251
- Description
- -55℃~+150℃ 1 P-Channel 1.2nF 150pF 2.5V@250uA 200pF 20A 20W 38nC@4.5V、40nC@10V 60V 66mΩ@10V、80mΩ@4.5V P-Channel TO-251 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 45
Minimum: 1
Full Reel: 80
$0.01
Add To List
Available Order Qty: 45
In-stock Item Pricing
Qty Unit Price
1+
$0.5251
10+
$0.4172
30+
$0.3705
80+
$0.2916
480+
$0.2658
960+
$0.2497
Related Products
Welcome back, may I help you?