
* Images are for reference only
NDC651N-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- NDC651N-VB
- JLCPCB Part #
- C29778882
- Package
- TSOP-6
- Description
- -55℃~+150℃ 1.5V@250uA 100pF 2.5W 23mΩ@10V 30V 424pF 42pF 6A 8.2nC@10V N-Channel TSOP-6 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.2224
50+
$0.1746
150+
$0.1542
500+
$0.1286
3000+
$0.1172
6000+
$0.1103
Related Products
Welcome back, may I help you?