This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

NCEP0114AS-VB

Extended
Manufacturer
VBsemi Elec
MFR.Part #
NCEP0114AS-VB
JLCPCB Part #
C20755081
Package
SOP-8
Description
1 N-channel 100V 15.5A 8.2mΩ@10V SOP-8 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 19

Full Reel: 4000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4899
10+ $0.4786
30+ $0.4722
100+ $0.4641

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons