This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

NCE65R1K2K-VB

Extended
Manufacturer
VBsemi Elec
MFR.Part #
NCE65R1K2K-VB
JLCPCB Part #
C20755550
Package
TO-252
Description
1 N-channel 5A 650V 950mΩ@10V TO-252 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 18

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5283
10+ $0.5154
30+ $0.5074
100+ $0.5010

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons