
* Images are for reference only
NCE0160AG-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- NCE0160AG-VB
- JLCPCB Part #
- C7568812
- Package
- DFN-8(5x6)
- Description
- 1 N-channel 10.3mΩ@10V 100V 4V DFN-8(5x6) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9248
10+
$0.9039
30+
$0.8911
100+
$0.8766
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?