
* Images are for reference only
MEM2307-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- MEM2307-VB
- JLCPCB Part #
- C29778876
- Package
- SOT-23(TO-236)
- Description
- -55℃~+150℃ 1.295nF 11.4nC@4.5V、24nC@10V 130pF 150pF 2.5W 2V@250uA 30V 46mΩ@10V、49mΩ@6V、54mΩ@4.5V 5.6A P-Channel SOT-23(TO-236) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.0975
50+
$0.0771
150+
$0.0668
500+
$0.0593
3000+
$0.0532
6000+
$0.0500
Related Products
Welcome back, may I help you?