
* Images are for reference only
IRL3705ZPBF-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- IRL3705ZPBF-VB
- JLCPCB Part #
- C19711257
- Package
- TO-220AB
- Description
- -55℃~+175℃ 1 N-channel 120A 4V 570pF 5mΩ@10V 6.8nF 60V 70nC@10V N-Channel TO-220AB MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5796
10+
$0.5668
50+
$0.5572
100+
$0.5491
Related Products
Welcome back, may I help you?