
* Images are for reference only
IRFZ34NSTRPBF-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- IRFZ34NSTRPBF-VB
- JLCPCB Part #
- C5456569
- Package
- TO-263(D2PAK)
- Description
- -55℃~+175℃ 1 N-channel 150W 1V 1nF 200pF@25V 32mΩ@10V、35mΩ@4.5V 3nF 50A 60V 66nC@10V N-Channel TO-263(D2PAK) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.7554
10+
$0.6121
50+
$0.5412
100+
$0.4703
500+
$0.4268
1000+
$0.4059
Related Products
Welcome back, may I help you?