
* Images are for reference only
IRFU3505PBF-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- IRFU3505PBF-VB
- JLCPCB Part #
- C7463628
- Package
- TO-251
- Description
- -55℃~+175℃ 1 N-channel 12mΩ@10V 3.65nF 325pF 3V@250uA 46nC@10V 55A 570pF 60V N-Channel TO-251 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 80
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$0.6266
10+
$0.5138
30+
$0.4574
80+
$0.3705
480+
$0.3367
960+
$0.3189
Related Products
Welcome back, may I help you?