
* Images are for reference only
IRFR310P-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- IRFR310P-VB
- JLCPCB Part #
- C879011
- Package
- TO-252-2
- Description
- 1 N-channel 1.8Ω@10V 4.5A 650V TO-252-2 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3597
10+
$0.3517
30+
$0.3468
100+
$0.3420
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?