
* Images are for reference only
IRFB4321PBF-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- IRFB4321PBF-VB
- JLCPCB Part #
- C7463494
- Package
- TO-220
- Description
- -55℃~+175℃ 1 N-channel 150V 26pF@150V 3.425nF@150V 3V 63nC@10V 90A TO-220 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3303
10+
$1.3030
50+
$1.1616
100+
$1.1440
Related Products
Welcome back, may I help you?