
* Images are for reference only
IRF7626TRPBF-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- IRF7626TRPBF-VB
- JLCPCB Part #
- C20755669
- Package
- SO-8
- Description
- -55℃~+150℃ 140pF 16mΩ@10V、20mΩ@4.5V 2 N-Channel 2.5V 3.1W 30V 660pF 7.1nC@4.5V、14.5nC@10V 8.5A 86pF N-Channel SO-8 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.4059
10+
$0.3222
30+
$0.2867
100+
$0.2416
500+
$0.2223
1000+
$0.2094
Related Products
Welcome back, may I help you?