
* Images are for reference only
IRF7465TRPBF-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- IRF7465TRPBF-VB
- JLCPCB Part #
- C7463552
- Package
- SO-8
- Description
- -55℃~+175℃ 1 N-channel 1.8nF@25V 200V 34nC@10V 3A 3W 4V 80pF@25V SO-8 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 22
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 22
In-stock Item Pricing
Qty Unit Price
1+
$0.5684
10+
$0.4496
30+
$0.3982
100+
$0.3356
500+
$0.3067
1000+
$0.2890
Related Products
Welcome back, may I help you?