
* Images are for reference only
IRF7433TRPBF-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- IRF7433TRPBF-VB
- JLCPCB Part #
- C20626302
- Package
- SOP-8
- Description
- 1 P-Channel 10mΩ@1.8V 12V 165nC@5V 16A 1V 3W P-Channel SOP-8 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$0.3900
10+
$0.3062
30+
$0.2707
100+
$0.2256
500+
$0.2063
1000+
$0.1934
Related Products
Welcome back, may I help you?