
* Images are for reference only
IRF7422D2TRPBF-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- IRF7422D2TRPBF-VB
- JLCPCB Part #
- C20755301
- Package
- SOP-8
- Description
- -55℃~+150℃ 1 P-Channel 1.2V 13A 19W 20V 20nC 40mΩ@1.8V P-Channel SOP-8 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 45
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1991
50+
$0.1946
150+
$0.1917
500+
$0.1887
Related Products
Welcome back, may I help you?