
* Images are for reference only
IRF7303QTRPBF-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- IRF7303QTRPBF-VB
- JLCPCB Part #
- C22389312
- Package
- SO-8
- Description
- -55℃~+150℃ 117pF 117pF 15nC@10V 2 N-Channel 2.5V 2.7W 26mΩ@4.5V 30V 55pF 6.8A N-Channel SO-8 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.3353
50+
$0.2634
150+
$0.2325
500+
$0.1940
2500+
$0.1768
4000+
$0.1665
Related Products
Welcome back, may I help you?