
* Images are for reference only
IPP35CN10N G-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- IPP35CN10N G-VB
- JLCPCB Part #
- C22389310
- Package
- TO-220AB
- Description
- -55℃~+175℃ 100V 3.75W 36mΩ@10V 3V@250uA 55A N-Channel TO-220AB MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4077
10+
$0.3980
30+
$0.3916
100+
$0.3852
Related Products
Welcome back, may I help you?