
* Images are for reference only
IPD70R360P7S-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- IPD70R360P7S-VB
- JLCPCB Part #
- C22395938
- Package
- TO-252
- Description
- -55℃~+150℃ 12A 12pF 180W 2.2nF 205nC@10V 340mΩ@10V 4V@1mA 51pF 700V N-Channel TO-252 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$1.6951
10+
$1.4341
30+
$1.2714
100+
$1.1038
500+
$1.0297
1000+
$0.9958
Related Products
Welcome back, may I help you?