
* Images are for reference only
IPD60R600P7S-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- IPD60R600P7S-VB
- JLCPCB Part #
- C22395939
- Package
- TO-252
- Description
- -55℃~+150℃ 1 N-channel 12pF 25nC@10V 25pF 360pF 4V 600V 650mΩ@10V 7A 83W N-Channel TO-252 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.9116
10+
$0.7345
30+
$0.6443
100+
$0.5573
500+
$0.5042
1000+
$0.4768
Related Products
Welcome back, may I help you?