
* Images are for reference only
IPB79CN10N G-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- IPB79CN10N G-VB
- JLCPCB Part #
- C22389920
- Package
- TO-263(D2PAK)
- Description
- -55℃~+175℃ 100V 127W 150pF 3.1nF 30mΩ@10V 35nC@10V 3V@250uA 410pF 45A N-Channel TO-263(D2PAK) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.9470
10+
$0.7618
50+
$0.6700
100+
$0.5782
500+
$0.5235
1000+
$0.4961
Related Products
Welcome back, may I help you?