This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

IPB080N03LG-VB

Extended
Manufacturer
VBsemi Elec
MFR.Part #
IPB080N03LG-VB
JLCPCB Part #
C22389414
Package
TO-263(D2PAK)
Description
-55℃~+175℃ 1 N-channel 2.5V@250uA 2.7mΩ@4.5V 250W 257nC@10V 30V 98A N-Channel TO-263(D2PAK) MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 50

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $0.7892
10+ $0.6362
50+ $0.5589
100+ $0.4832
500+ $0.4365
1000+ $0.4140

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons