
* Images are for reference only
IPA60R199CP-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- IPA60R199CP-VB
- JLCPCB Part #
- C19632123
- Package
- TO-220F
- Description
- -55℃~+150℃ 1 N-channel 106nC@10V 190mΩ@10V 2.322nF 200W 20A 5V 650V N-Channel TO-220F MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$2.6668
10+
$2.2574
50+
$2.0005
100+
$1.7372
500+
$1.6184
1000+
$1.5670
Related Products
Welcome back, may I help you?