
* Images are for reference only
HAT2215RJ-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- HAT2215RJ-VB
- JLCPCB Part #
- C19626826
- Package
- SO-8
- Description
- 11nC@10V 2 N-Channel 20pF 2W 3.5A 4.2V@250uA 40pF 62mΩ@10V 640pF 80V N-Channel SO-8 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 39
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 39
In-stock Item Pricing
Qty Unit Price
1+
$0.9873
10+
$0.8018
30+
$0.7098
100+
$0.6179
500+
$0.5630
1000+
$0.5356
Related Products
Welcome back, may I help you?