
* Images are for reference only
FQPF17P06-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- FQPF17P06-VB
- JLCPCB Part #
- C19711322
- Package
- TO-220
- Description
- -55℃~+175℃ 1 P-Channel 100mΩ@10V、120mΩ@4.5V 12.5nC@10V 20A 2V@250uA 2W 550pF 60V 60pF 95pF P-Channel TO-220 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.6572
10+
$0.5335
50+
$0.4724
100+
$0.4113
500+
$0.3744
1000+
$0.3567
Related Products
Welcome back, may I help you?