
* Images are for reference only
FQD5P20-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- FQD5P20-VB
- JLCPCB Part #
- C20755158
- Package
- TO-252
- Description
- -55℃~+150℃ 1 P-Channel 200V 200pF 29nC@10V 2Ω@10V 3.6A 40pF 4V 7.4W 700pF P-Channel TO-252 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$0.8218
10+
$0.6687
30+
$0.5914
100+
$0.5157
500+
$0.4689
1000+
$0.4464
Related Products
Welcome back, may I help you?