
* Images are for reference only
FIR20N50FG-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- FIR20N50FG-VB
- JLCPCB Part #
- C22389621
- Package
- TO-220F
- Description
- -55℃~+150℃ 106nC@10V 190mΩ@10V 2.322nF 200W 20A 5V 650V N-Channel TO-220F MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$2.6752
10+
$2.2645
50+
$2.0068
100+
$1.7427
500+
$1.6235
1000+
$1.5719
Related Products
Welcome back, may I help you?