
* Images are for reference only
FDY302NZ-NL-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- FDY302NZ-NL-VB
- JLCPCB Part #
- C20754922
- Package
- SC-75-3
- Description
- -55℃~+150℃ 1 N-channel 105pF 11pF 1V 2.1nC@10V 20V 23pF 390mΩ@2.5V 500mW 850mA N-Channel SC-75-3 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.1366
50+
$0.1080
150+
$0.0936
500+
$0.0830
3000+
$0.0743
6000+
$0.0701
Related Products
Welcome back, may I help you?