
* Images are for reference only
FDS8896-NL-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- FDS8896-NL-VB
- JLCPCB Part #
- C20755424
- Package
- SO-8
- Description
- 1 N-channel 10.2nC@5V 18A 195pF 2.8W 30V 3V 5mΩ@4.5V 820pF N-Channel SO-8 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$0.4929
10+
$0.3914
30+
$0.3479
100+
$0.2932
500+
$0.2690
1000+
$0.2545
Related Products
Welcome back, may I help you?