
* Images are for reference only
FDS5351-NL-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- FDS5351-NL-VB
- JLCPCB Part #
- C7463597
- Package
- SO-8
- Description
- -55℃~+150℃ 1 N-channel 1.1nF 1.2V@250uA、2.5V@250uA 10.5nC@4.5V、21nC@10V 2.5W 25mΩ@10V、35mΩ@4.5V 55pF 60V 7.6A 90pF N-Channel SO-8 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 300
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 300
In-stock Item Pricing
Qty Unit Price
1+
$0.4784
10+
$0.3834
30+
$0.3415
100+
$0.2916
500+
$0.2465
1000+
$0.2336
Related Products
Welcome back, may I help you?