
* Images are for reference only
FDMS7656AS-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- FDMS7656AS-VB
- JLCPCB Part #
- C7494611
- Package
- DFN5x6-8
- Description
- -55℃~+175℃ 1 N-channel 2.5V 3.75W 30V 33A 82nC@15V 970pF@15V DFN5x6-8 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$1.1255
10+
$0.9216
30+
$0.8205
100+
$0.7193
500+
$0.6085
1000+
$0.5764
Related Products
Welcome back, may I help you?